Add To Favorites
Product Overview
Digi-Key Part Number 399-11614-1-ND
Quantity Available 7.656
Can ship immediately
Manufacturer

Manufacturer Part Number

C1206X103KBRACTU

Description CAP CER 10000PF 630V X7R 1206
Expanded Description 10000pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets HV FT-CAP
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series HV FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11614-1

14:09:01 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,62500 6,25
25 0,55280 13,82
50 0,51920 25,96
100 0,44700 44,70
250 0,40376 100,94
500 0,34608 173,04
1.000 0,29801 298,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11614-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,25078
  • Digi-Reel® ? : 399-11614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.656 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback