Add To Favorites
Product Overview
Digi-Key Part Number 399-6502-1-ND
Quantity Available 4.662
Can ship immediately
Manufacturer

Manufacturer Part Number

C1206W473KCRACTU

Description CAP CER 0.047UF 500V X7R 1206
Expanded Description 0.047µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series ArcShield™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Kits
  • CER ENG KIT 25 - KEMET | 399-11669-ND DigiKey Electronics
  • CER ENG KIT 25
  • KEMET
  • CAP KIT CER 3300PF-0.33UF 1075PC
  • Unit Price 126,22000
  • 399-11669-ND
Additional Resources
Standard Package ? 1
Other Names 399-6502-1

04:21:31 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,70000 7,00
25 0,61920 15,48
50 0,58160 29,08
100 0,50080 50,08
250 0,45240 113,10
500 0,38778 193,89
1.000 0,33391 333,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6502-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,27890
  • Digi-Reel® ? : 399-6502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.662 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback