Add To Favorites
Product Overview
Digi-Key Part Number 399-8149-1-ND
Quantity Available 8.460
Can ship immediately
Manufacturer

Manufacturer Part Number

C1206C105M3VACTU

Description CAP CER 1UF 25V Y5V 1206
Expanded Description 1µF ±20% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-8149-1

22:54:52 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30200 3,02
25 0,24680 6,17
50 0,21080 10,54
100 0,18070 18,07
250 0,15060 37,65
500 0,13554 67,77
1.000 0,11445 114,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-8149-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,09692
  • Digi-Reel® ? : 399-8149-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback