Add To Favorites
Product Overview
Digi-Key Part Number 399-13291-1-ND
Quantity Available 8.326
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805X394K5RAC7800

Description CAP CER 0.39UF 50V X7R 0805
Expanded Description 0.39µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets FT-CAP, X7R Dielectric 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.39µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-13291-1

16:20:04 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,36500 3,65
25 0,31160 7,79
50 0,27600 13,80
100 0,24030 24,03
250 0,20472 51,18
500 0,17804 89,02
1.000 0,15133 151,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13291-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,12385
  • Digi-Reel® ? : 399-13291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.326 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback