Add To Favorites
Product Overview
Digi-Key Part Number 399-9998-1-ND
Quantity Available 1.417
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805X101KCRAC7800

Description CAP CER 100PF 500V X7R 0805
Expanded Description 100pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets HV FT-CAP X7R SMD MLCC
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series HV FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-5825-1-ND C0805X101KDRACTU KEMET Cut Tape (CT) ? 10.107 - Immediate
0,42000 1
Additional Resources
Standard Package ? 1
Other Names 399-9998-1

08:47:35 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,29200 2,92
25 0,23920 5,98
50 0,20420 10,21
100 0,17510 17,51
250 0,14592 36,48
500 0,13132 65,66
1.000 0,11089 110,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9998-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,09135
  • Digi-Reel® ? : 399-9998-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.417 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback