Add To Favorites
Product Overview
Digi-Key Part Number 399-11593-1-ND
Quantity Available 6.824
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805S103K1RACTU

Description CAP CER 10000PF 100V X7R 0805
Expanded Description 10000pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets C0805S103K1RACTU
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FE-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0805Y103K2RACTU-ND C0805Y103K2RACTU KEMET Tape & Reel (TR) ? 0
0,08333 4.000  Non-Stock ?
399-9294-1-ND C0805Y103K1RACTU KEMET Cut Tape (CT) ? 6.800 - Immediate
0,33000 1
Kits
  • CER ENG KIT 23 - KEMET | 399-12007-ND DigiKey Electronics
  • CER ENG KIT 23
  • KEMET
  • CAP KIT CER 1000PF-4.7UF 1900PCS
  • Unit Price 124,17000
  • 399-12007-ND
Additional Resources
Standard Package ? 1
Other Names 399-11593-1

17:55:51 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,22000 2,20
25 0,17640 4,41
50 0,14680 7,34
100 0,12480 12,48
250 0,09912 24,78
500 0,08810 44,05
1.000 0,07709 77,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11593-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06071
  • Digi-Reel® ? : 399-11593-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.824 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback