Add To Favorites
Product Overview
Digi-Key Part Number 399-9232-1-ND
Quantity Available 5.348
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C390K5GACTU

Description CAP CER 39PF 50V NP0 0805
Expanded Description 39pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 39pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0805C390G2GACTU-ND C0805C390G2GACTU KEMET Tape & Reel (TR) ? 0
0,13861 4.000  Non-Stock ?
C0805C390J1GACTU-ND C0805C390J1GACTU KEMET Tape & Reel (TR) ? 0
0,04338 4.000  Non-Stock ?
C0805C390K1GACTU-ND C0805C390K1GACTU KEMET Tape & Reel (TR) ? 0
0,04149 4.000  Non-Stock ?
C0805C390K2GACTU-ND C0805C390K2GACTU KEMET Tape & Reel (TR) ? 0
0,04641 4.000  Non-Stock ?
C0805C390F1GACTU-ND C0805C390F1GACTU KEMET Tape & Reel (TR) ? 0
0,21254 4.000  Non-Stock ?
C0805C390F2GACTU-ND C0805C390F2GACTU KEMET Tape & Reel (TR) ? 0
0,25412 4.000  Non-Stock ?
C0805C390F5GACTU-ND C0805C390F5GACTU KEMET Tape & Reel (TR) ? 0
0,18482 4.000  Non-Stock ?
C0805C390G1GACTU-ND C0805C390G1GACTU KEMET Tape & Reel (TR) ? 0
0,11457 4.000  Non-Stock ?
399-9231-1-ND C0805C390J2GACTU KEMET Cut Tape (CT) ? 5.646 - Immediate
0,26000 1
399-1116-1-ND C0805C390J5GACTU KEMET Cut Tape (CT) ? 36.639 - Immediate
0,09000 1
C0805C390G5GACTU-ND C0805C390G5GACTU KEMET Tape & Reel (TR) ? 0
0,09901 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-9232-1

15:47:49 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,15000 1,50
25 0,11000 2,75
50 0,09020 4,51
100 0,07620 7,62
250 0,06216 15,54
500 0,05212 26,06
1.000 0,04610 46,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9232-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03583
  • Digi-Reel® ? : 399-9232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.348 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback