C0805C333K5RACAUTO | ||
---|---|---|
DigiKey Part Number | 399-6957-2-ND - Tape & Reel (TR) 399-6957-1-ND - Cut Tape (CT) 399-6957-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C0805C333K5RACAUTO | |
Description | CAP CER 0.033UF 50V X7R 0805 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C0805C333K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,10200 € | 1,02 € |
50 | 0,06080 € | 3,04 € |
100 | 0,04770 € | 4,77 € |
500 | 0,03528 € | 17,64 € |
1.000 | 0,02920 € | 29,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02487 € | 99,48 € |
8.000 | 0,02313 € | 185,04 € |
12.000 | 0,02197 € | 263,64 € |
28.000 | 0,02082 € | 582,96 € |
100.000 | 0,01576 € | 1.576,00 € |
200.000 | 0,01538 € | 3.076,00 € |
400.000 | 0,01446 € | 5.784,00 € |