Add To Favorites
Product Overview
Digi-Key Part Number 399-9172-1-ND
Quantity Available 10.194
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C130K5GACTU

Description CAP CER 13PF 50V NP0 0805
Expanded Description 13pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 13pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0805C130J1GACTU-ND C0805C130J1GACTU KEMET Tape & Reel (TR) ? 0
0,04901 4.000  Non-Stock ?
C0805C130J2GACTU-ND C0805C130J2GACTU KEMET Tape & Reel (TR) ? 0
0,05966 4.000  Non-Stock ?
C0805C130J5GACTU-ND C0805C130J5GACTU KEMET Tape & Reel (TR) ? 0
0,04607 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-9172-1

04:31:19 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14700 1,47
25 0,11760 2,94
50 0,09800 4,90
100 0,08330 8,33
250 0,06620 16,55
500 0,05884 29,42
1.000 0,05147 51,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9172-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,04377
  • Digi-Reel® ? : 399-9172-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.194 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback