Add To Favorites
Product Overview
Digi-Key Part Number 399-5762-1-ND
Quantity Available 11.391
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C103K5HACTU

Description CAP CER 10000PF 50V X8R 0805
Expanded Description 10000pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-5762-1

14:09:15 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20500 2,05
25 0,16400 4,10
50 0,13660 6,83
100 0,11600 11,60
250 0,09216 23,04
500 0,08192 40,96
1.000 0,07169 71,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5762-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05582
  • Digi-Reel® ? : 399-5762-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.391 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback