Add To Favorites
Product Overview
Digi-Key Part Number 399-7136-1-ND
Quantity Available 4.199
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C101MDGACTU

Description CAP CER 100PF 1KV NP0 0805
Expanded Description 100pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-7132-1-ND C0805C101JDGACTU KEMET Cut Tape (CT) ? 12.047 - Immediate
0,37000 1
399-7134-1-ND C0805C101KDGACTU KEMET Cut Tape (CT) ? 5.083 - Immediate
0,35000 1
Additional Resources
Standard Package ? 1
Other Names 399-7136-1

22:39:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,19800 1,98
25 0,16280 4,07
50 0,13900 6,95
100 0,11900 11,90
250 0,09920 24,80
500 0,08926 44,63
1.000 0,07537 75,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7136-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,07092
  • Digi-Reel® ? : 399-7136-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.199 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback