Add To Favorites
Product Overview
Digi-Key Part Number 399-11936-1-ND
Quantity Available 6.141
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603H221J1GAC7867

Description CAP CER 220PF 100V NP0 0603
Expanded Description 220pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets High Temp 200°C, C0G Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11936-1

11:31:18 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,47600 4,76
25 0,40600 10,15
50 0,36000 18,00
100 0,31350 31,35
250 0,26700 66,75
500 0,23220 116,10
1.000 0,19736 197,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11936-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,15549
  • Digi-Reel® ? : 399-11936-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.141 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback