Add To Favorites
Product Overview
Digi-Key Part Number 399-8977-1-ND
Quantity Available 10.379
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402S471K4RACTU

Description CAP CER 470PF 16V X7R 0402
Expanded Description 470pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FE-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0402S471K5RACTU-ND C0402S471K5RACTU KEMET Tape & Reel (TR) ? 0
0,06698 10.000  Non-Stock ?
C0402S471J5RACTU-ND C0402S471J5RACTU KEMET Tape & Reel (TR) ? 0
0,09414 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-8977-1

18:06:13 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,23400 2,34
25 0,19200 4,80
50 0,16400 8,20
100 0,14050 14,05
250 0,11712 29,28
500 0,10538 52,69
1.000 0,08899 88,99
5.000 0,07963 398,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-8977-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06698
  • Digi-Reel® ? : 399-8977-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.379 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback