Add To Favorites
Product Overview
Digi-Key Part Number 399-6836-1-ND
Quantity Available 17.458
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402C333K8PACAUTO

Description CAP CER 0.033UF 10V X5R 0402
Expanded Description 0.033µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets C0402C333K8PACAUTO
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-6836-1

19:38:30 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17300 1,73
25 0,13840 3,46
50 0,11500 5,75
100 0,09780 9,78
250 0,07768 19,42
500 0,06902 34,51
1.000 0,06041 60,41
5.000 0,05321 266,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6836-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04378
  • Digi-Reel® ? : 399-6836-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.458 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback