Add To Favorites
Product Overview
Digi-Key Part Number 399-3016-1-ND
Quantity Available 26.297
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402C273K9PACTU

Description CAP CER 0.027UF 6.3V X5R 0402
Expanded Description 0.027µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1883 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.027µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-3017-1-ND C0402C273K8PACTU KEMET Cut Tape (CT) ? 7.288 - Immediate
0,26000 1
Additional Resources
Standard Package ? 1
Other Names 399-3016-1

07:14:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,17900 1,79
25 0,13120 3,28
50 0,10740 5,37
100 0,09070 9,07
250 0,07400 18,50
500 0,06204 31,02
1.000 0,05488 54,88
5.000 0,04772 238,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3016-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04012
  • Digi-Reel® ? : 399-3016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.297 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback