Add To Favorites
Product Overview
Digi-Key Part Number 399-11724-ND
Quantity Available 969
Can ship immediately
Manufacturer

Manufacturer Part Number

A72QK2100ZA00M

Description CAP FILM 10000PF 20% 1KVDC AXIAL
Expanded Description 10000pF ±20% Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets A72 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series A72
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage Rating - AC 400V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 399-11724
72QK2100ZA00M

10:17:10 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,10000 5,10
10 4,59200 45,92
25 4,28520 107,13
50 3,97920 198,96
100 3,46890 346,89
250 3,06084 765,21
500 2,85678 1.428,39
1.000 2,65272 2.652,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback