Add To Favorites
Product Overview
Digi-Key Part Number 399-3050-1-ND
Quantity Available 9.955
Can ship immediately
Manufacturer

Manufacturer Part Number

A700V336M006ATE028

Description CAP ALUM POLY 33UF 20% 6.3V SMD
Expanded Description 33µF ±20% 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 28 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series AO-Cap A700
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 33µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 28 mOhm
Lifetime @ Temp. -
Operating Temperature -55°C ~ 125°C
Applications -
Ripple Current 3.1A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 399-3050-1

05:26:20 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,42400 14,24
25 1,29400 32,35
50 1,24220 62,11
100 1,08690 108,69
250 0,93164 232,91
500 0,82814 414,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3050-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,69320
  • Digi-Reel® ? : 399-3050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback