Add To Favorites
Product Overview
Digi-Key Part Number 399-8883-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

30HV14B103KC

Description CAP CER 10000PF 3KV X7R RADIAL
Expanded Description 10000pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series HV
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 200°C
Features High Voltage, High Temperature
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.620" L x 0.300" W (15.75mm x 7.62mm)
Height - Seated (Max) 0.500" (12.70mm)
Thickness (Max) -
Lead Spacing 0.500" (12.70mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
30HV14B103KN-ND 30HV14B103KN KEMET Bulk ? 0
110,11800 10  Non-Stock ?
Additional Resources
Standard Package ? 10
Other Names 399-8883

14:00:43 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 116,13000 116,13
10 110,11800 1.101,18
25 108,11560 2.702,89
50 104,11140 5.205,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback