Add To Favorites
Product Overview
Digi-Key Part Number 455-2907-1-ND
Quantity Available 8.362
Can ship immediately
Manufacturer

Manufacturer Part Number

LEK-01PS-2RPT

Description CONN SSL PLUG 1POS SOLDER
Expanded Description SSL Connector 1 Position Plug Board to Board Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LEK Connector Datasheet
Featured Product LEK Series Board-to-Board LED Connectors
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series LEK
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Board
Connector Type Plug
Number of Positions 1
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch -
Fastening Type -
Features Solder Retention
Housing Color -
Wire Gauge -
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material -
Operating Temperature -55°C ~ 85°C
Voltage Rating -
Current Rating 3A
Ingress Protection -
Mating Cycles -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2907-1

09:45:55 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,20700 2,07
100 0,14350 14,35
500 0,12146 60,73
1.000 0,09937 99,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2907-2-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,08281
  • Digi-Reel® ? : 455-2907-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.362 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback