Add To Favorites
Product Overview
Digi-Key Part Number 455-1957-1-ND
Quantity Available 3.018
Can ship immediately
Manufacturer

Manufacturer Part Number

30FMN-BMT-A-TF(LF)(SN)

Description CONN FFC VERT 30POS 1.00MM SMD
Expanded Description 30 Position FFC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FMN Series
Catalog Page 72 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series FMN
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 30
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.201" (5.10mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material -
Features Low Insertion Force (LIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles -
 
Additional Resources
Standard Package ? 1
Other Names 455-1957-1

06:59:22 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,18400 11,84
25 1,11160 27,79
50 1,06340 53,17
100 1,01500 101,50
250 0,91836 229,59
500 0,84586 422,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1957-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,70304
  • Digi-Reel® ? : 455-1957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.018 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback