Add To Favorites
Product Overview
Digi-Key Part Number 712-1483-1-ND
Quantity Available 37.153
Can ship immediately
Manufacturer

Manufacturer Part Number

L-05B15NJV6T

Description FIXED IND 15NH 250MA 1.4 OHM SMD
Expanded Description 15nH Unshielded Multilayer Inductor 250mA 1.4 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RF Ceramic Chip Inductors
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
Featured Product RF Ceramic Chip Inductors
Catalog Page 567 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 15nH
Tolerance ±5%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.4 Ohm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 3GHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 712-1483-1

22:21:33 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04700 0,47
25 0,04200 1,05
50 0,03540 1,77
100 0,03140 3,14
250 0,02876 7,19
500 0,02614 13,07
1.000 0,02196 21,96
5.000 0,01778 88,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1483-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,01494
  • Digi-Reel® ? : 712-1483-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.153 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback