Add To Favorites
Product Overview
Digi-Key Part Number 712-1052-1-ND
Quantity Available 4.349
Can ship immediately
Manufacturer

Manufacturer Part Number

3700BL15B200E

Description BALUN CERAMIC CHIP WIMAX 3.7GHZ
Expanded Description RF Balun 3.4GHz ~ 4GHz 50 / 200 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 3700BL15B200
Product Training Modules Benefits of using Integrated Passive Components over a Discrete Solution
Featured Product Integrated Passive Components
Catalog Page 565 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series 3700
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 3.4GHz ~ 4GHz
Impedance - Unbalanced/Balanced 50 / 200 Ohm
Phase Difference 180° ±20
Insertion Loss (Max) 1.2dB
Return Loss (Min) 9.5dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1052-1

04:42:53 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,76400 7,64
25 0,51080 12,77
50 0,45480 22,74
100 0,41670 41,67
250 0,37384 93,46
500 0,36604 183,02
1.000 0,26479 264,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1052-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,24072
  • Digi-Reel® ? : 712-1052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.349 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback