Add To Favorites
Product Overview
Digi-Key Part Number 712-1598-1-ND
Quantity Available 8.900
Can ship immediately
Manufacturer

Manufacturer Part Number

250R07S330JV4T

Description CAP CER 33PF 25V NP0 0402
Expanded Description 33pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 712-1598-1

07:36:48 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,14600 1,46
25 0,10760 2,69
50 0,08800 4,40
100 0,07430 7,43
250 0,06056 15,14
500 0,05080 25,40
1.000 0,04494 44,94
5.000 0,03908 195,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1598-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,03229
  • Digi-Reel® ? : 712-1598-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback