Add To Favorites
Product Overview
Digi-Key Part Number 712-1201-1-ND
Quantity Available 30.436
Can ship immediately
Manufacturer

Manufacturer Part Number

250R05L7R5CV4T

Description CAP CER 7.5PF 25V NP0 0201
Expanded Description 7.5pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
Catalog Page 568 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series L
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 7.5pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 712-1201-1

12:00:49 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,12100 1,21
25 0,08800 2,20
50 0,06840 3,42
100 0,05660 5,66
250 0,04688 11,72
500 0,03974 19,87
1.000 0,03290 32,90
5.000 0,02801 140,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1201-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,02152
  • Digi-Reel® ? : 712-1201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.436 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback