Add To Favorites
Product Overview
Digi-Key Part Number 712-1193-1-ND
Quantity Available 18.544
Can ship immediately
Manufacturer

Manufacturer Part Number

250R05L3R6CV4T

Description CAP CER 3.6PF 25V NP0 0201
Expanded Description 3.6pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
Catalog Page 568 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series L
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.6pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 712-1193-1

04:43:48 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,10000 1,00
25 0,07240 1,81
50 0,05640 2,82
100 0,04670 4,67
250 0,03868 9,67
500 0,03278 16,39
1.000 0,02714 27,14
5.000 0,02311 115,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1193-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01824
  • Digi-Reel® ? : 712-1193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.544 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback