Add To Favorites
Product Overview
Digi-Key Part Number 712-1182-1-ND
Quantity Available 23.726
Can ship immediately
Manufacturer

Manufacturer Part Number

250R05L1R1BV4T

Description CAP CER 1.1PF 25V NP0 0201
Expanded Description 1.1pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
Catalog Page 568 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series L
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.1pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 712-1182-1

04:52:33 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,13000 1,30
25 0,09520 2,38
50 0,07400 3,70
100 0,06140 6,14
250 0,05084 12,71
500 0,04304 21,52
1.000 0,03564 35,64
5.000 0,03034 151,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1182-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,02332
  • Digi-Reel® ? : 712-1182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.726 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback