Add To Favorites
Product Overview
Digi-Key Part Number 712-1586-1-ND
Quantity Available 5.871
Can ship immediately
Manufacturer

Manufacturer Part Number

0900PC15J0013

Description TI CC1120 1121 BALUN FILTER IPC
Expanded Description RF Balun 868MHz ~ 928MHz 50 / 50 Ohm 0805 (2012 Metric), 10 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0900PC15J0013
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 868MHz ~ 928MHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±15
Insertion Loss (Max) 2.0dB
Return Loss (Min) 9.5dB
Package / Case 0805 (2012 Metric), 10 PC Pad
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1586-1

01:27:17 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,49000 1,49
10 1,45900 14,59
25 0,97680 24,42
50 0,86960 43,48
100 0,79660 79,66
250 0,71476 178,69
500 0,69988 349,94
1.000 0,50629 506,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1586-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,46027
  • Digi-Reel® ? : 712-1586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.871 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback