Add To Favorites
Product Overview
Digi-Key Part Number 709-1074-1-ND
Quantity Available 2.934
Can ship immediately
Manufacturer

Manufacturer Part Number

6R3R18X106KV4E

Description CAP CER 10UF 6.3V X5R 1206
Expanded Description 10µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Tanceram Series
Ceramic Cap Catalog
Product Training Modules MLCC Basics
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1881 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series TANCERAM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.062" W (3.17mm x 1.57mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
709-1233-1-ND 100R18X106KV4E Johanson Dielectrics Inc. Cut Tape (CT) ? 1.666 - Immediate
0,47000 1
709-1236-1-ND 250R18X106KV4E Johanson Dielectrics Inc. Cut Tape (CT) ? 563 - Immediate
0,65000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1074-1

20:12:03 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,24900 2,49
25 0,20480 5,12
50 0,17480 8,74
100 0,14980 14,98
250 0,12484 31,21
500 0,11234 56,17
1.000 0,09486 94,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1074-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07815
  • Digi-Reel® ? : 709-1074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.934 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback