Add To Favorites
Product Overview
Digi-Key Part Number 709-1226-1-ND
Quantity Available 397
Can ship immediately
Manufacturer

Manufacturer Part Number

6R3R14X475MV4T

Description CAP CER 4.7UF 6.3V X5R 0603
Expanded Description 4.7µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Tanceram Series
Ceramic Cap Catalog
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1881 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series TANCERAM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
709-1225-1-ND 6R3R14X475KV4T Johanson Dielectrics Inc. Cut Tape (CT) ? 2.799 - Immediate
0,28000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1226-1

17:58:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,16800 1,68
25 0,13480 3,37
50 0,11220 5,61
100 0,09540 9,54
250 0,07576 18,94
500 0,06734 33,67
1.000 0,05891 58,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1226-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,04635
  • Digi-Reel® ? : 709-1226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 397 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback