Add To Favorites
Product Overview
Digi-Key Part Number 709-1060-1-ND
Quantity Available 13.930
Can ship immediately
Manufacturer

Manufacturer Part Number

6R3R07X105KV4T

Description CAP CER 1UF 6.3V X5R 0402
Expanded Description 1µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Tanceram Series
Ceramic Cap Catalog
Product Training Modules MLCC Basics
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1881 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series TANCERAM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.025" (0.64mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
709-1222-1-ND 100R07X105KV4T Johanson Dielectrics Inc. Cut Tape (CT) ? 93.977 - Immediate
0,18000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1060-1

17:37:56 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,13000 1,30
25 0,09480 2,37
50 0,07760 3,88
100 0,06560 6,56
250 0,05348 13,37
500 0,04484 22,42
1.000 0,03967 39,67
5.000 0,03450 172,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1060-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02900
  • Digi-Reel® ? : 709-1060-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.030 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback