Add To Favorites
Product Overview
Digi-Key Part Number 709-1326-1-ND
Quantity Available 2.564
Can ship immediately
Manufacturer

Manufacturer Part Number

501X44W153MF4E

Description CAP CER 0.015UF 500V X7R 1410
Expanded Description 0.015µF ±20% 500V Ceramic Capacitor X7R 1410 (3524 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1880 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y® Polyterm®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±20%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y), Soft Termination
Ratings -
Applications Bypass, Decoupling, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1410 (3524 Metric)
Size / Dimension 0.140" L x 0.098" W (3.56mm x 2.49mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1326-1

20:11:02 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,80600 8,06
25 0,73920 18,48
50 0,69880 34,94
100 0,60470 60,47
250 0,53748 134,37
500 0,45686 228,43
1.000 0,40312 403,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1326-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,33593
  • Digi-Reel® ? : 709-1326-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.564 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback