Add To Favorites
Product Overview
Digi-Key Part Number 709-1283-1-ND
Quantity Available 6.620
Can ship immediately
Manufacturer

Manufacturer Part Number

501R18W222KV4E

Description CAP CER 2200PF 500V X7R 1206
Expanded Description 2200pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Ceramic Cap Catalog
High Voltage MLCC
Catalog Page 1881 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.062" W (3.17mm x 1.57mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1283-1

22:33:50 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,20000 2,00
25 0,16040 4,01
50 0,13360 6,68
100 0,11360 11,36
250 0,09016 22,54
500 0,08016 40,08
1.000 0,07015 70,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1283-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,05808
  • Digi-Reel® ? : 709-1283-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.620 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback