Add To Favorites
Product Overview
Digi-Key Part Number 709-1025-1-ND
Quantity Available 4.694
Can ship immediately
Manufacturer

Manufacturer Part Number

501R18W102KV4E

Description CAP CER 1000PF 500V X7R 1206
Expanded Description 1000pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.062" W (3.17mm x 1.57mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
709-1029-1-ND 102R18W102KV4E Johanson Dielectrics Inc. Cut Tape (CT) ? 226.652 - Immediate
0,18000 1
709-1036-1-ND 202R18W102KV4E Johanson Dielectrics Inc. Cut Tape (CT) ? 731.089 - Immediate
0,12000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1025-1

04:30:48 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17700 1,77
25 0,12920 3,23
50 0,10580 5,29
100 0,08920 8,92
250 0,07280 18,20
500 0,06106 30,53
1.000 0,05401 54,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1025-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,04492
  • Digi-Reel® ? : 709-1025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.694 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback