Add To Favorites
Product Overview
Digi-Key Part Number 709-1213-1-ND
Quantity Available 19.118
Can ship immediately
Manufacturer

Manufacturer Part Number

500X07N470MV4T

Description CAP CER 47PF 50V NP0 0402
Expanded Description 47pF ±20% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1880 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.045" L x 0.025" W (1.14mm x 0.64mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.51mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1213-1

18:20:25 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,31600 3,16
25 0,25960 6,49
50 0,22140 11,07
100 0,18990 18,99
250 0,15824 39,56
500 0,14242 71,21
1.000 0,12027 120,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1213-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,09356
  • Digi-Reel® ? : 709-1213-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.118 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback