TDCP500W103K1GV001T | ||
---|---|---|
DigiKey Part Number | 709-TDCP500W103K1GV001TTR-ND - Tape & Reel (TR) 709-TDCP500W103K1GV001TCT-ND - Cut Tape (CT) 709-TDCP500W103K1GV001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TDCP500W103K1GV001T | |
Description | CAP CER 10000PF 50V X7R 0603 | |
Customer Reference | ||
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | TDCP500W103K1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |