Add To Favorites
Product Overview
Digi-Key Part Number 709-1258-1-ND
Quantity Available 2.950
Can ship immediately
Manufacturer

Manufacturer Part Number

302R29W331KV3E-****-SC

Description CAP CER 330PF 250VAC X7R 1808
Expanded Description 330pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series SC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings X2
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.189" L x 0.080" W (4.80mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.085" (2.16mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1258-1

16:16:20 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,41100 4,11
25 0,35040 8,76
50 0,31020 15,51
100 0,27030 27,03
250 0,23024 57,56
500 0,20018 100,09
1.000 0,17016 170,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1258-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,13926
  • Digi-Reel® ? : 709-1258-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback