Add To Favorites
Product Overview
Digi-Key Part Number 709-1254-1-ND
Quantity Available 5.156
Can ship immediately
Manufacturer

Manufacturer Part Number

302R29N330JV3E-****-SC

Description CAP CER 33PF 250VAC NP0 1808
Expanded Description 33pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series SC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 250VAC
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings X2
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.189" L x 0.080" W (4.80mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.085" (2.16mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1254-1

13:23:24 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30500 3,05
25 0,26040 6,51
50 0,23100 11,55
100 0,20110 20,11
250 0,17128 42,82
500 0,14894 74,47
1.000 0,12660 126,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1254-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11657
  • Digi-Reel® ? : 709-1254-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.156 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback