Add To Favorites
Product Overview
Digi-Key Part Number 709-1257-1-ND
Quantity Available 3.857
Can ship immediately
Manufacturer

Manufacturer Part Number

302R29N221KV3E-****-SC

Description CAP CER 220PF 250VAC NP0 1808
Expanded Description 220pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series SC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings X2
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.189" L x 0.080" W (4.80mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.085" (2.16mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1257-1

21:42:15 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,74500 7,45
25 0,65920 16,48
50 0,61900 30,95
100 0,53310 53,31
250 0,48152 120,38
500 0,41274 206,37
1.000 0,35541 355,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1257-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,29685
  • Digi-Reel® ? : 709-1257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.857 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback