Add To Favorites
Product Overview
Digi-Key Part Number 709-1018-1-ND
Quantity Available 7.650
Can ship immediately
Manufacturer

Manufacturer Part Number

251R15W223KV4E

Description CAP CER 0.022UF 250V X7R 0805
Expanded Description 0.022µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 709-1018-1

22:11:52 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,13900 1,39
25 0,10200 2,55
50 0,08360 4,18
100 0,07060 7,06
250 0,05756 14,39
500 0,04828 24,14
1.000 0,04271 42,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1018-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,03652
  • Digi-Reel® ? : 709-1018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback