Add To Favorites
Product Overview
Digi-Key Part Number 709-1042-1-ND
Quantity Available 7.009
Can ship immediately
Manufacturer

Manufacturer Part Number

202R29W151KV4E

Description CAP CER 150PF 2KV X7R 1808
Expanded Description 150pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Ceramic Cap Catalog
Product Training Modules MLCC Basics
High Voltage PCB Design for Arc Prevention
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1881 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.189" L x 0.080" W (4.80mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.085" (2.16mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 709-1042-1

21:09:11 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,18900 1,89
25 0,15440 3,86
50 0,13180 6,59
100 0,11300 11,30
250 0,09416 23,54
500 0,08474 42,37
1.000 0,07156 71,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1042-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06733
  • Digi-Reel® ? : 709-1042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.009 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback