Add To Favorites
Product Overview
Digi-Key Part Number 709-1153-1-ND
Quantity Available 31.882
Can ship immediately
Manufacturer

Manufacturer Part Number

160R14W104KV4T

Description CAP CER 0.1UF 16V X7R 0603
Expanded Description 0.1µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1882 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
709-1155-1-ND 250R14W104KV4T Johanson Dielectrics Inc. Cut Tape (CT) ? 22.281 - Immediate
0,18000 1
709-1161-1-ND 500R14W104KV4T Johanson Dielectrics Inc. Cut Tape (CT) ? 80.896 - Immediate
0,09000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1153-1

12:02:35 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05900 0,59
25 0,04320 1,08
50 0,03200 1,60
100 0,02620 2,62
250 0,02196 5,49
500 0,01876 9,38
1.000 0,01475 14,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1153-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,01072
  • Digi-Reel® ? : 709-1153-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.882 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback