Add To Favorites
Product Overview
Digi-Key Part Number 709-1301-1-ND
Quantity Available 2.909
Can ship immediately
Manufacturer

Manufacturer Part Number

102S43W473KV4E

Description CAP CER 0.047UF 1KV X7R 1812
Expanded Description 0.047µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Ceramic Cap Catalog
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1881 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.180" L x 0.125" W (4.57mm x 3.17mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1301-1

09:17:26 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 0,88200 8,82
25 0,80880 20,22
50 0,76480 38,24
100 0,66180 66,18
250 0,58824 147,06
500 0,50000 250,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1301-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,39390
  • Digi-Reel® ? : 709-1301-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.909 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback