Add To Favorites
Product Overview
Digi-Key Part Number 709-1296-1-ND
Quantity Available 804
Can ship immediately
Manufacturer

Manufacturer Part Number

102R29W102KV4E

Description CAP CER 1000PF 1KV X7R 1808
Expanded Description 1000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Ceramic Cap Catalog
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1881 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.189" L x 0.080" W (4.80mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.085" (2.16mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
709-1046-1-ND 202R29W102KV4E Johanson Dielectrics Inc. Cut Tape (CT) ? 54.169 - Immediate
0,35000 1
709-1047-1-ND 302R29W102KV4E Johanson Dielectrics Inc. Cut Tape (CT) ? 101.390 - Immediate
0,33000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1296-1

06:37:08 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,26000 2,60
25 0,21360 5,34
50 0,18220 9,11
100 0,15610 15,61
250 0,13008 32,52
500 0,11708 58,54
1.000 0,09886 98,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1296-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,08362
  • Digi-Reel® ? : 709-1296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 804 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback