Add To Favorites
Product Overview
Digi-Key Part Number 709-1292-1-ND
Quantity Available 9.469
Can ship immediately
Manufacturer

Manufacturer Part Number

102R18N151JV4E

Description CAP CER 150PF 1KV NP0 1206
Expanded Description 150pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1880 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.062" W (3.17mm x 1.57mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1292-1

11:47:55 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,19900 1,99
25 0,16320 4,08
50 0,13920 6,96
100 0,11930 11,93
250 0,09944 24,86
500 0,08950 44,75
1.000 0,07557 75,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1292-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,07103
  • Digi-Reel® ? : 709-1292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.469 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback