Add To Favorites
Product Overview
Digi-Key Part Number 709-1327-1-ND
Quantity Available 3.136
Can ship immediately
Manufacturer

Manufacturer Part Number

101X18W223MV4E

Description CAP CER 0.022UF 100V X7R 1206
Expanded Description 0.022µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.124" L x 0.063" W (3.15mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 709-1327-1

21:12:26 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29100 2,91
25 0,24840 6,21
50 0,22000 11,00
100 0,19160 19,16
250 0,16316 40,79
500 0,14190 70,95
1.000 0,12061 120,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1327-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,11402
  • Digi-Reel® ? : 709-1327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.136 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback