Add To Favorites
Product Overview
Digi-Key Part Number 709-1233-1-ND
Quantity Available 1.926
Can ship immediately
Manufacturer

Manufacturer Part Number

100R18X106KV4E

Description CAP CER 10UF 10V X5R 1206
Expanded Description 10µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Tanceram Series
Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1881 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series TANCERAM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.062" W (3.17mm x 1.57mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
709-1236-1-ND 250R18X106KV4E Johanson Dielectrics Inc. Cut Tape (CT) ? 627 - Immediate
0,61000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1233-1

12:38:28 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30600 3,06
25 0,26160 6,54
50 0,23200 11,60
100 0,20190 20,19
250 0,17204 43,01
500 0,14960 74,80
1.000 0,12716 127,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1233-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,10697
  • Digi-Reel® ? : 709-1233-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback