Add To Favorites
Product Overview
Digi-Key Part Number 670-2454-1-ND
Quantity Available 592
Can ship immediately
Manufacturer

Manufacturer Part Number

WD2F144WB1R300

Description CONN RCPT PC SIDE 144POS SMD
Expanded Description 148 (144 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series WD2
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 148 (144 + 4 Power)
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 12µin (0.30µm)
Mated Stacking Heights 17.9mm
Height Above Board 0.457" (11.60mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 670-2454-1

03:24:50 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,22000 9,22
10 8,82600 88,26
25 8,02440 200,61
50 7,62320 381,16
100 7,42250 742,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2454-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 300 - Immediate
  • Unit Price: 6,01827
Send Feedback