Add To Favorites
Product Overview
Digi-Key Part Number 670-2753-1-ND
Quantity Available 2.300
Can ship immediately
Manufacturer

Manufacturer Part Number

SM3ZS067B120AB2R1500

Description CONN EDGE DUAL FMALE 67POS 0.020
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series SM3
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 67
Card Thickness 0.031" (0.79mm)
Number of Rows 2
Pitch 0.020" (0.50mm)
Features Board Lock
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 5.11µin (0.13µm)
Contact Type -
Color -
Flange Feature -
Operating Temperature -40°C ~ 80°C
Material - Insulation Thermoplastic
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2753-1

21:25:52 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,90400 19,04
25 1,78720 44,68
50 1,70960 85,48
100 1,63190 163,19
250 1,47640 369,10
500 1,35984 679,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2753-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,02430
  • Digi-Reel® ? : 670-2753-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback