Add To Favorites
Product Overview
Digi-Key Part Number 670-2082-1-ND
Quantity Available 137
Can ship immediately
Manufacturer

Manufacturer Part Number

FI-TD44SB-E-R750

Description CONN RCPT 44POS STRAIGHT
Expanded Description 44 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FI-TD44SB-E Drawing
FI-D Series Datasheet
Catalog Page 108 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series FI-D
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Center Strip Contact
Style Board to Cable/Wire
Number of Positions 44
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Black
Insulation Height 0.222" (5.65mm)
Contact Length - Post -
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 7.35mm
Ingress Protection -
Features Board Guide, Pick and Place, Solder Retention
Current Rating 0.5A per Contact
Voltage Rating -
Applications General Purpose
Insulation Material Thermoplastic
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Additional Resources
Standard Package ? 1
Other Names 670-2082-1

04:25:32 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,46000 2,46
10 2,36600 23,66
100 1,97180 197,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2082-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: 1,52364
  • Digi-Reel® ? : 670-2082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 137 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback