Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 08-13-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 670-1810-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FB3S051C11

Description CONN FPC BOTTOM 51POS 0.30MM R/A
Expanded Description 51 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series FB3
Packaging ? Bulk ?
Part Status Last Time Buy
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 51
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.075" (1.90mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Low Insertion Force (LIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.35A per Contact
Contact Finish Thickness -
Housing Color Beige
Actuator Color Black
Mating Cycles 20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-1810

20:35:12 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
41 11,26561 461,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback